
Technical specifications
- Product type
Laptop bag
- Suitable for
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Inside width
385 mm
- Inside height
35 mm
- Internal depth
265 mm
- Width
420 mm
- Height
100 mm
- Depth
300 mm
- Material
PET
- Weight
0.91 kg
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 420 x 100 x 300 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113837 Dicota Laptop bag Eco Multi SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 2113837 Dicota Laptop bag Eco Multi SELECT 14-15.6 Suitable for up to: 39,6 cm (15,6") Black
Description
Dicota Eco Multi-SELECT 14-15.6. The type of case: Messenger cover, maximum screen diameter: 39.6 cm (15.6 inch), number of front pockets: 2, handle (e), shoulder strap. Weighs: 1 kg. Surface color: single-color, product color: black
This text is machine translated.
This text is machine translated.
















