
Highlights & Details
DICOTA Laptop bag Eco Top Traveller Pro 15-17.3", black
- Made from 27 recycled PET bottles
- Lockable notebook compartment with fitall system and anti slip technology
- Maximum protection thanks to Memory Foam and EVA frame protection
- EVA-shaped compartment with Nylex inner lining for tablets up to 12.9"
- High-quality metal components
- Front pocket with zip pocket, key ring and pockets for mobile accessories
- Additional front pocket for power supply and cable
- Adjustable, padded shoulder strap with anti slip technology
- Trolley belt can be used as additional document compartment
- Comfortable carrying handles made of real leather
- Bag floor made of water-proof material
Technical specifications
- Product type
Laptop bag
- Suitable for
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
41,7 cm (16,4")
43,2 cm (17")
43,4 cm (17,1")
43,9 cm (17,3")
- Inside width
295 mm
- Inside height
45 mm
- Internal depth
420 mm
- Width
330 mm
- Height
150 mm
- Depth
430 mm
- Features
incl. shoulder strap
Check-in friendly laptop/tablet compartment
- Material
Recycled PET
Polyester
- Weight
1.52 kg
- Factory colour
Black
- Design
Toploader
- Dim
(L x W x H) 350 cm x 330 mm x 150 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Length
350 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480289 Dicota Laptop bag Eco Top Traveller PRO Suitable for up to: 43,9 cm (17,3") Black
User & Safety Instructions
User & Safety Instructions 2480289 Dicota Laptop bag Eco Top Traveller PRO Suitable for up to: 43,9 cm (17,3") Black
Description
With the Top Traveller PRO you will drive "1. Class". The toploader case reliably accompanies you everywhere and fulfills the highest demands on quality, functionality and protection: DICOTA's attention to detail makes this bag your most reliable business partner! The fitall partition in the notebook compartment is protective around your notebook and adapts automatically to the sizes of 15-17.3". The perforated and thus light EVA foam in the lockable notebook compartment protects the edges of your device first-class. the anti-slip coating guarantees optimal hold for your notebook in the compartment. Best protection for your tablet up to 12.9" through the EVA-shaped compartment with extra soft Nylex inner lining. Generous storage space for documents. The front pocket with key ring and pockets creates order in your personal utensils and offers space for further mobile accessories. Additional compartment for cables and chargers. The bag lies easily and pleasantly in your hand thanks to high-quality carrying handles made of real leather. The trolley belt can be used as an additional document compartment. Pocket floor made of waterproof material. This makes the Eco Top Traveller PRO the perfect bag for all, who travel a lot and want to support the sensible re-use of PET bottles with an environment-friendly carrying solution.
This text is machine translated.











