
Highlights & Details
Dicota Slim Eco MOTION Laptop bag
- Functional Notebook case with protective padding
Technical specifications
- Product type
Laptop bag
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
- Inside width
330 mm
- Inside height
30 mm
- Internal depth
230 mm
- Width
350 mm
- Height
42 mm
- Depth
250 mm
- Material
Recycled PET
Polyester
- Weight
520 g
- Factory colour
Denim
Blue
- Dim
(W x H x D) 350 x 42 x 250 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523475 Dicota Laptop bag Slim Eco MOTION Suitable for up to: 33,8 cm (13,3") Denim , Blue
User & Safety Instructions
User & Safety Instructions 2523475 Dicota Laptop bag Slim Eco MOTION Suitable for up to: 33,8 cm (13,3") Denim , Blue
Description
This text is machine translated.
System requirements
- 12 - 13.3”






















