
Highlights & Details
DICOTA laptop bag Slim Eco PRO 12-14.1", black
- Made from 7.5 recycled PET bottles
- Lockable notebook compartment with fitall system and anti slip technology
- Maximum protection thanks to Memory Foam and EVA frame protection
- Padded compartment for tablets up to 10.5"
- Front pocket with zip pocket and pockets for accessories
- Pocket for documents at the back of the bag
- High-quality metal components
- Adjustable, padded shoulder strap with anti slip technology
- Comfortable carrying handles made of real leather
- Trolley mounting tape
Technical specifications
- Product type
Laptop bag
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
Show more
- Inside width
40 mm
- Inside height
245 mm
- Internal depth
340 mm
- Width
80 mm
- Height
285 mm
- Depth
375 mm
- Features
incl. shoulder strap
Check-in friendly laptop/tablet compartment
- Material
Recycled PET
Polyester
- Weight
0.71 kg
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 80 x 285 x 375 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480290 Dicota Laptop bag Slim Eco PRO Suitable for up to: 35,8 cm (14,1") Black
Description
The Eco Slim Case PRO accompanies you reliably, wherever you go. The bag fulfills the highest requirements in terms of quality, protection and functionality. The padded fitall partition in the notebook compartment fits perfectly around your device and fixes your 12-14.1" notebook. Thanks to the perforated and thus light padding made of EVA foam your notebook is optimally protected. The handles made of high-quality leather provide for a comfortable transport in the daily use. In addition to the notebook compartment, the Eco Slim Case PRO has a padded compartment for tablets up to 10.5". In addition, the bag offers generous storage space for documents at the back side of the bag. In the front pocket you can safely stow away personal accessories and additional mobile accessories. The trolley fastening strap provides perfect comfort when traveling with additional luggage. This makes the Eco Slim Case PRO the perfect bag for all, who travel a lot and want to support the sensible reuse of PET bottles with an environment-friendly carrying solution.
This text is machine translated.



















