• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv. Fil. 2-way magnetic Apple i Privacy screen filter 27,9 cm (11") D80121-2MGL

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80121-2MGL Privacy filter 27.9 cm (11") Tablets Frameless Privacy filter

  • 27.9 cm (11") Tablets Frameless Privacy Filter black
  • Privacy
  • - 30 - 30°
  • Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
  • Scratch-resistant
  • This text is machine translated.

Technical specifications

  • Suitable for: Tablets
  • Display filter functions: Privacy
Product type

Privacy screen filter

Suitable for

27,9 cm (11")

Height

243.6 mm

Width

2 mm

Dim

(W x H x D) 2 x 243.6 x 174.5 mm

Factory colour

Black

Depth

174.5 mm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

iPad Air (M2) 11

Compatible with

Apple

Weight

20 g

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Magnetic

yes

Touchscreen compatible

yes

Easy to clean

yes

Blue light filter

yes

Reduces blue light up to

43 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815304 Dicota Priv. Fil. 2-way magnetic Apple i Privacy screen filter 27,9 cm (11") D80121-2MGL

What kind of Privacy Screen Protectors are you looking for?