• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv. Fil side-mounted Micros. Su Privacy screen filter 31,2 cm (12,3") D80490-2SML

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80490-2SML laptop accessories laptop screen protection

  • Laptop screen protection Microsoft black
  • Material: Polyethylene terephthalate
  • Maximum screen size: 31.2 cm (12.3")
  • Blue light protection, reflective, scratch-resistant
  • Quantity per pack: 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Product type: Laptop screen protection
Product type

Privacy screen filter

Suitable for

31,2 cm (12,3")

Height

197.5 mm

Width

2 mm

Dim

(W x H x D) 2 x 197.5 x 288.5 mm

Factory colour

Black

Depth

288.5 mm

Material

Polyethylene terephthalate

Compatible with

Surface Go

Compatible with

Microsoft

Weight

20 g

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Bubble-free application

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815308 Dicota Priv. Fil side-mounted Micros. Su Privacy screen filter 31,2 cm (12,3") D80490-2SML

What kind of Privacy Screen Protectors are you looking for?