• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv. Filt. 2-way adh. MS Surface Privacy screen filter 34,3 cm (13,5") D80469-2AD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota privacy filter 2-way 34.3 cm (13.5") laptop Frameless Privacy filter

  • 34.3 cm (13.5") Laptop Frameless Privacy Filter Black
  • Anti-blue, Anti-fingerprint, Anti-reflex coating, Privacy
  • -30 - 30°
  • Simple application Blue light filter Anti-fingerprint surface
  • Scratch-resistant
  • This text is machine translated.

Technical specifications

  • Suitable for: Laptop
  • Display filter functions: Anti-blue, anti-fingerprint, anti-reflex coating, privacy
Product type

Privacy screen filter

Suitable for

34,3 cm (13,5")

Height

213 mm

Width

2 mm

Dim

(W x H x D) 2 x 213 x 304 mm

Factory colour

Black

Depth

304 mm

Screen size diagonal (cm)

34 cm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

Surface Laptop 3/4/5/6

Compatible with

Microsoft

Weight

30 g

Fingerprint resistant

yes

Easy to apply

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Bubble-free application

yes

Blue light filter

yes

Reduces blue light up to

43 %

Anti-reflective

yes

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815283 Dicota Priv. Filt. 2-way adh. MS Surface Privacy screen filter 34,3 cm (13,5") D80469-2AD

What kind of Privacy Screen Protectors are you looking for?