• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv Filt. 2-way magnetic MS Surf Privacy screen filter 31,5 cm (12,4") D80480-2MG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota privacy filter 2-way 31.5 cm (12.4") laptop Frameless Privacy filter 2H

  • 31.5 cm (12.4") Laptop Frameless Privacy Filter Black
  • Anti-blue, anti-fingerprint, anti-reflex coating, privacy 2H
  • -30 - 30°
  • Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
  • Scratch-resistant
  • This text is machine translated.

Technical specifications

  • Suitable for: Laptop
  • Display filter functions: Anti-blue, anti-fingerprint, anti-reflex coating, privacy
Product type

Privacy screen filter

Suitable for

31,5 cm (12,4")

Height

195 mm

Width

2 mm

Dim

(W x H x D) 2 x 195 x 275.5 mm

Factory colour

Black

Depth

275.5 mm

Screen size diagonal (cm)

32 cm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

Surface Laptop Go

Compatible with

Microsoft

Weight

20 g

Light transmission

67 %

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Blue light filter

yes

Reduces blue light up to

43 %

Anti-reflective

yes

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815289 Dicota Priv Filt. 2-way magnetic MS Surf Privacy screen filter 31,5 cm (12,4") D80480-2MG

What kind of Privacy Screen Protectors are you looking for?