• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv. Filt. 4-way side-mo MS Surf Privacy screen filter 25,4 cm (10") D80460-4SM

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota privacy filter 4-way 25.4 cm (10") tablets Frameless Privacy filter 3H

  • 25.4 cm (10") Tablets Frameless Privacy Filter black
  • Anti-blue, Anti-fingerprint, Anti-reflex coating, Privacy 3H
  • -30 - 30°
  • Portrait blue-light filter Easy removal Anti-fingerprint surface
  • Scratch-resistant
  • This text is machine translated.

Technical specifications

  • Suitable for: Tablets
  • Display filter functions: Anti-blue, anti-fingerprint, anti-reflex coating, privacy
Product type

Privacy screen filter

Suitable for

25,4 cm (10")

Height

171 mm

Width

2 mm

Dim

(W x H x D) 2 x 171 x 241.8 mm

Factory colour

Black

Depth

241.8 mm

Screen size diagonal (cm)

25 cm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

Surface Go / Go 2 / Go 3 10

Compatible with

Microsoft

Weight

30 g

Light transmission

50 %

Fingerprint resistant

yes

Easy to remove

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Blue light filter

yes

Reduces blue light up to

43 %

Anti-reflective

yes

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815277 Dicota Priv. Filt. 4-way side-mo MS Surf Privacy screen filter 25,4 cm (10") D80460-4SM

What kind of Privacy Screen Protectors are you looking for?