• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Priv. Filter 2-way magnetic Apple Privacy screen filter 27,7 cm (10,9") D80111-2MGL

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80111-2MGL Tablet PC Screen Protector Data Screen Protector Apple 1 pieces(s)

  • Data protection screen protector 27.7 cm (10.9") Apple
  • Blue light protection, reflective, scratch-resistant
  • Polyethylene terephthalate
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Privacy screen filter

Suitable for

27,7 cm (10,9")

Height

174.8 mm

Width

2 mm

Dim

(W x H x D) 2 x 174.8 x 243.8 mm

Depth

243.8 mm

Material

Polyethylene terephthalate

Compatible with

iPad 10

Compatible with

Apple

Weight

40 g

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815302 Dicota Priv. Filter 2-way magnetic Apple Privacy screen filter 27,7 cm (10,9") D80111-2MGL

What kind of Privacy Screen Protectors are you looking for?