• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Privacy filter 2-Way MacBook Air Privacy screen filter 34,5 cm (13,6") D80231-2MG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80231-2MG laptop accessories laptop screen protection

  • Laptop screen protection Apple black
  • Material: Polyethylene terephthalate
  • Maximum screen size: 34.5 cm (13.6")
  • Blue light protection, reflective, scratch-resistant
  • Quantity per pack: 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Product type: Laptop screen protection
Product type

Privacy screen filter

Suitable for

34,5 cm (13,6")

Height

197 mm

Width

2 mm

Dim

(W x H x D) 2 x 197 x 299 mm

Factory colour

Black

Depth

299 mm

Material

Polyethylene terephthalate

Compatible with

Macbook Air

Compatible with

Apple

Weight

20 g

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Bubble-free application

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815314 Dicota Privacy filter 2-Way MacBook Air Privacy screen filter 34,5 cm (13,6") D80231-2MG

What kind of Privacy Screen Protectors are you looking for?