• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Privacy Filter 2-way magnetic App Privacy screen filter Monitor 61 cm (24") D80100-2MG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80100-2MG Privacy filter 61 cm (24") monitor Frameless Privacy filter

  • 61 cm (24") monitor Frameless Privacy Filter
  • Privacy
  • LCD 30°
  • Landscape blue light filter easy removal Anti-fingerprint surface
  • Scratch-resistant

Technical specifications

  • GeneralInfo.Description.Warranty info: 24 months
  • Display filter functions: Privacy
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

61 cm (24")

Height

315.5 mm

Width

2 mm

Dim

(W x H x D) 2 x 315.5 x 541.5 mm

Factory colour

Black

Depth

541.5 mm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

-iMac (2021) 24

Compatible with

Apple

Weight

80 g

UKCA

yes

Fingerprint resistant

yes

Easy to remove

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Blue light filter

yes

Reduces blue light up to

43 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815170 Dicota Privacy Filter 2-way magnetic App Privacy screen filter Monitor 61 cm (24") D80100-2MG

Description

The Dicota 2-way Privacy Filter is Ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. Thanks to integrated magnets, the filter can be attached and removed easily. The enclosed self-adhesive magnetic strips enable use on all frame surfaces. In addition, the filter protects against scratches, reduces fingerprints and prevents reflections.


This text is machine translated.

Features

  • Instant adhesion on thin magnetic tape through easy laying on it
  • Protects the screen from two sides (left/right)
  • Limits the viewing angle to ±30°
  • Reduces blue light by 43%
  • Works with touch-screen monitors
  • Colours remain true to the original
  • Reduces bothersome reflections and fingerprints
  • High resistance to scratches
  • Matt and glossy side for optimal visibility

What kind of Privacy Screen Protectors are you looking for?