• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Privacy Filter 2-way magnetic Uni Privacy screen filter Monitor 61 cm (24") Image format: 16:10 D50063-2MG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D50063-2MG Privacy filter 61 cm (24") monitor Frameless Privacy filter

  • 61 cm (24") monitor Frameless Privacy Filter
  • Anti-fingerprint, anti-reflex coating, privacy
  • LCD 16:10 -30 - 30°
  • Simple application Landscape blue light filter Anti-fingerprint surface
  • Scratch-resistant

Technical specifications

  • GeneralInfo.Description.Warranty info: 24 months
  • Display filter functions: Anti-fingerprint, anti-reflex coating, privacy
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

61 cm (24")

Image format

16:10

Height

325 mm

Width

519 mm

Dim

(W x H x D) 519 x 325 x 519 mm

Factory colour

Black

Depth

519 mm

Material

Polyethylene terephthalate

Type

Frameless privacy filter

Compatible with

Universal

Weight

80 g

UKCA

not relevant

Fingerprint resistant

yes

Easy to apply

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Blue light filter

yes

Reduces blue light up to

43 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815317 Dicota Privacy Filter 2-way magnetic Uni Privacy screen filter Monitor 61 cm (24") Image format: 16:10 D50063-2MG

Description

The Dicota 2-way Privacy Filter is Ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. Thanks to integrated magnets, the filter can be attached and removed easily. With the accompanying self-adhesive magnetic strips, it can be used on all frame surfaces. The filter also protects against scratches, reduces fingerprints and prevents reflections.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?