• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Privacy Filter 2-way magnetic Uni Privacy screen filter Monitor 86,4 cm (34") Image format: 21:9 D50100-2MG

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D50100-2MG Privacy filter 86.4 cm (34") monitor Display-Private sphere filter with frame

  • 86.4 cm (34") monitor display privacy filter with frame
  • Privacy
  • 21:9 30°
  • Blue light filter Anti-fingerprint surface
  • Scratch-resistant

Technical specifications

  • Display filter functions: Privacy
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

86,4 cm (34")

Image format

21:9

Height

342 mm

Factory colour

Black

Depth

808 mm

Material

Polyethylene terephthalate

Type

Display privacy filter with frame

Compatible with

Universal

Weight

60 g

Fingerprint resistant

yes

Magnetic

yes

Touchscreen compatible

yes

Screen size HxW

808 x 342 mm

Blue light filter

yes

Reduces blue light up to

43 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815318 Dicota Privacy Filter 2-way magnetic Uni Privacy screen filter Monitor 86,4 cm (34") Image format: 21:9 D50100-2MG

Description

The Dicota 2-way Privacy Filter is Ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. Thanks to integrated magnets, the filter can be attached and removed easily. With the accompanying self-adhesive magnetic strips, it can be used on all frame surfaces. The filter also protects against scratches, reduces fingerprints and prevents reflections.

This text is machine translated.

Features

  • Instant adhesion on thin magnetic tape through easy application of self adhesive elements
  • Protects the screen from two sides (left/right)
  • Limits the viewing angle to ±30°
  • Reduces blue light by 43%
  • Works with touch-screen monitors
  • The colors remain true to original.
  • Reduces bothersome reflections and fingerprints
  • High scratch-resistance
  • Matt and glossy side for optimal visibility
  • Spontaneous removal or attachment thanks to magnetic system

What kind of Privacy Screen Protectors are you looking for?