• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota SILENT V2 Mouse Wireless Optical Black 3 Buttons 800 dpi, 1200 dpi, 1600 dpi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mouse

Transfer type

Wireless

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

800 dpi

1200 dpi

1600 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Black

Cable length

0 cm

Width

63 mm

Height

33 mm

Depth

115 mm

Weight

60 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898392 Dicota SILENT V2 Mouse Wireless Optical Black 3 Buttons 800 dpi, 1200 dpi, 1600 dpi

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.