
Highlights & Details
Dicota tablet Comfort travel charger (45W)
- 5 - 9 V / 3 A
- 25 W, 20 W Power
- Used at: Indoors, Portable
- Input voltage range 100-240 V
- Suited for notebooks from
Technical specifications
- Product type
Laptop PSU
- Type
Travel Tablet Charger COMFORT USB-C 45W
- Connections
2 x USB-C output with Power delivery 3.0
25 W
20 W
- Input voltage
100-240 V
- No. of outputs
2 x
- Output voltage
5 V
9 V
- Output voltage range
5 - 9 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Dim
(L x W x H) 38 x 76.3 x 40.5 mm
- Length
38 mm
- Width
76.3 mm
- Height
40.5 mm
- Weight
135 g
- Factory colour
White
- Used at
Indoors
Portable
- PSU features
USB Power Delivery (USB-PD)
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2798432 Dicota Travel Tablet Charger COMFORT USB-C 45W Laptop PSU 25 W, 20 W 5 V, 9 V 3 A USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 2798432 Dicota Travel Tablet Charger COMFORT USB-C 45W Laptop PSU 25 W, 20 W 5 V, 9 V 3 A USB Power Delivery (USB-PD)
Description
This text is machine translated.
Features
- Universal charger for notebooks, tablets, smartphones and other devices2 x USB-C output with Power delivery 3.0Protection against overcurrent, overvoltage, short-circuits and overheatingUltra-compact and featherweight design - only 135 gInput AC 100-240V 50/60Hz 2.5AOUTPUT: SINGLE PORT: USB-C 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 2.25AOutput: Dual port: USB-C 1 and C 2: 5V 3A, 9V 2.77A (25W) + 5V 3A, 9V 2.22A (20W)
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









