• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340107-200-S DisplayPort / Fibreglass Cable Black 8K UHD 20.00 m

1/7
Product type
DisplayPort cable
Connection type
DisplayPort
Fibreglass
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DisplayPort AOC Hybrid fiber cable M/M, 20m, UHD 8K@60Hz, CE, gold, bl

  • Active fiber transmission with up to 32.4 Gbps - zero latency
  • Resolutions up to 8K@60Hz
  • Transmits uncompressed HDMI® video and audio signals over a distance of 20 m
  • Flexible to lay with very narrow bending radius of 25.4 mm
  • Compact cable with small diameter (OD 4.8 mm)
  • Insensitive to electromagnetic interference (EMI)
  • Supports HDR (High Dynamic Range)
  • SUPPORTS HDCP 2.2 / EDID / CEC
  • Hybrid construction of fiber optic and copper wires with gold-plated contacts
  • Loss-free signal transmission at high transmission speed

Technical specifications

  • AWG 24/28
  • Locking: Snap-on fastening
  • Contact surface: Gold-plated
  • Color cable: Black
  • Hood: Metallized housing
  • Track 1: ALP connector
  • Track 2: ALP connector
  • DisplayPort standard: DisplayPort 1.4
  • HDTV standard: Ultra HD 8K
  • Shielding: Simple shielding
  • USB-C products: false
  • AOC - Active Optical Cable: true
  • Resolution 7680 x 4320p / 60 Hz (UHD-2)
  • Subsampling: YUV 4:4:4
  • HDCP version: 2.2
  • DisplayPort™ Version: 1.4
  • Supported color depth: 16 bit Deep Color
  • Latency: Zero frame delay
  • Bending radius 25.4 mm
  • OM version: OM3
  • Operating temperature: -20 – 70°C
  • Operating humidity: 10 - 75% RH
  • Power consumption: 360 mW max.
Product type

DisplayPort cable

Connection type

DisplayPort

Fibreglass

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

7680 x 4320 Pixel

Cable length

20.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO

24/28

Shielding

Full shielding

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350554 Digitus AK-340107-200-S DisplayPort / Fibreglass Cable Black 8K UHD 20.00 m

Description

This active DisplayPort™ AOC Hybrid fiber cable is ideal for transferring high-bandwidth uncompressed video and audio over longer distances. The hybrid design of copper and fiber optic cables eliminates electromagnetic influences, ensuring lossless transmission over the entire cable length with UHD resolutions of up to 8K/60Hz and bandwidths of up to 32.4 Gbps. The use of optical conductors (glass fiber) makes the diameter of this active cable very small and is characterized by very small bending radii as well as a low net weight. The ideal application for home, meeting or conference rooms as well as inside buildings represent only a few of the areas of application. The user-friendly installation is done here by simple Plug and Play, plug in and enjoy the highest picture quality immediately. Numerous standards are supported, such as DisplayPort 1.4, HDCP 2.2 or HDR. In the audio field DTS-HD master audio or Dolby TrueHD as well as many other features are supported. The use of the latest chip technology enables the transmission of the full DisplayPort™ signal spectrum and thereby supports CED, EDID with very low latency and uncompressed.

This text is machine translated.

Features

  • Supports 8K 3D
  • Signal transmission rate up to 32.4 Gbps (max. bandwidth)
  • Supports up to 120Hz at 4K & Full HD (1080p)
  • Supports HDR
  • Supports Consumer Electronic Control (CEC)
  • Supports lip-Snyc (audio/video synchronization)
  • Supports stereoscopic 3D video
  • Supports Display Stream Compression 1.2 (DSC)
  • Supports EDID 2.0 (device recognition)
  • Supports DVI version 1.0 (in conjunction with adapters)
  • Supports forward error correction (FEC)
  • Multi-stream audio/video support
  • 21:9 Cinemascope support
  • 32 channel audio support
  • Dolby TrueHD enabled
  • Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
  • Supports DTS-HD master audio bitstream
  • Supports Super Audio CD (DSD)
  • Supports DVD audio
  • Supports Blu-Ray Disc and HD-DVD audio and video

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.