• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340416-002-W Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 4K UHD, double

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Active Mini Displayport adapter cable to HDMI socket, mini DP to HDMI type A (plug/socket), 0.2 m long, HDMI 2.0, CE

  • 4K Ultra HD resolution for best entertainment
  • Supports resolutions up to 4096 x 2160
  • Supports D++ Dual Mode
  • Supports 4 gauge at the same time with data rates up to 2.7 Gbit/s
  • Deep Color 24 bit

Technical specifications

Product type

TV/monitor

Connection type

Mini DisplayPort

HDMI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

20.00 cm

Factory colour

White

Video resolution

4096 x 2160 Pixel

Shielding

Full shielding

Connector version

straight

Cable features

4K UHD

double shielding

32

Cable use

TV/monitor

PC

Laptop

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Copper

Cable design

Round

Cable version

HDMI High Speed

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682014 Digitus AK-340416-002-W Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 4K UHD, double

User & Safety Instructions

User & Safety Instructions 1682014 Digitus AK-340416-002-W Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 4K UHD, double

Description

The 4K Mini DisplayPort to HDMI converter (Mini DisplayPort male to HDMI socket) enables you the contents of your computer or notebook directly on your TV. Thereby, it supports a resolution up to 4096 x 2160. You can your pictures, videos, documents, presentations, etc. in Ultra HD are displayed and ideal for meetings or in the private sector.

This text is machine translated.

Features

  • Supports 4 gauge at the same time with data rates up to 2.7 Gbit/s
  • Supports resolutions up to 4096 x 2160
  • Deep Color 24 bit
  • Built-in automatic reception out equal
  • Display port standard: DisplayPort 1.2
  • Hood: cast
  • Shielding: double shielded
  • AWG: 32
  • Material: CU wires

Scope of delivery

  • DisplayPort adapter cable