
Highlights & Details
Digitus DA-70841 USB 3.2 Gen 1 (USB 3.0) / HDMI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x HDMI socket] Black Shielded 15.00 cm
- Full HD video resolution up to 1080p
- USB bus-powered, no power supply needed
- You can extend your desktop (dual-display) - additionally you can connect a monitor, TV or projector via the USB interface on
Technical specifications
- Supported: Windows 10, 8, 7
- Product type
TV/monitor Adapter
- Connection type
USB 3.2 Gen 1 (USB 3.0)
HDMI
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
15.00 cm
- Factory colour
Black
- Connector version
straight
- Cable features
Shielded
- Cable use
TV/monitor
- Version
Adapter
- Range of use
USB adapters
Home cinema/HD beamer
Monitors/TV adapters
Laptop
Office projector
PC
Pico projector
Copper
- Cable design
Round
- Connections
USB-A plug
- Video transmission possible
Yes
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604512 Digitus DA-70841 USB 3.2 Gen 1 (USB 3.0) / HDMI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x HDMI socket] Blac
Description
This text is machine translated.
Features
- Corresponds to the USB 3.0 specifications
- Supports multiple playback modes: Main/Extended Display, mirroring
- User-friendly applications: Screen Rotation, multi-screen management, Screen Detection (EDID)
- Up to 2 graphics adapter can be used simultaneously for PC
- Add or remove the monitor without restarting the system
- Supports Windows 10, 8, 7
Scope of delivery
- USB 3.0 to HDMI adapter
- QIG (Quick Installation Guide)






