• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-81002 2D barcode scanner Corded 1D, 2D LED Black Handheld incl. base USB type A

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

377 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Precise scanning of 1D & 2D barcodes (barcodes / QR codes)
  • High Resolution: Scans high resolution barcodes
  • 200 scans per second, bi-directional for reliable detection
  • Suitable for one and two-dimensional bar codes
  • Reads barcodes on screens - Ideal for payment by smartphone / QR code
  • Dust- and water-resistant (IP54)
  • Ideal for trade, logistics and trade of all kinds
  • Plug and Play - no additional drivers needed
  • Silicone cover absorbs impacts and protects against damages
  • Anti Inference: External light sources do not affect the scan

Technical specifications

  • 2D & 1D Scan - barcodes & QR codes of paper or displaysPower consumption 3.3 - 5 V DC, 120mAPower supply: USBScan type: Image acquisitionSensor: CMOSCPU: ARM 32-bit CortexInterface: USBLight source: LED (CMOS)Trigger: Push button, automaticNumber of scans: 200 per secondError rate in bits: 1/5 Mio, 1/20 Mio.Resolution: 1D: ≥5mil, 2D:≥ 10milScanning width 10 cmDepth of field: 3.3 mil @ 2 mm-100 mm, 10 mil @2 mm-350 m; 15.6 mil @ 5 mm - 600 mm; 35 mil @ 10 mm-1000 mmScanning angle: Rotation angle ±360°, inclination angle ± 60°, declination angle ± 60°Anti Inference: External light sources have no effect on the scan1D decoding: GS1 Data Bar, GS1-128, ISSN, MSI, Industrial 2 of 5, JAN-8, JAN-13, EAN-128, Code 32, IATA, ITF, ITF-14, Matrix 2 of 5, ITF-6, RSS limited, RSS Expanded, Deutsche 12, Industrial 25, code 128, Codabar, UPC, CODA BAR, Code 39, Code 93, BIGCODE,2D decoding: PDF417, QR code, Datamatrix.Compatible with Windows / Vista / Android / iOS / Mac / Linux systemsIncluding scanner holderMaterial: ABS & PCProtection class: IP54Operating temperature: - 20 °C to 50°CStorage temperature -40°C - 70°C.Cable 2 m (USB - RJ45)Dimensions (HxWxD) 16.5 x 6.3 x 8.7 cmWeight: 120 gColour, black
Product type

2D barcode scanner

Type

DA-81002

Type

Handheld incl. base

Scanning technology

LED

Readable code types

1D

2D

Reading distance (max.)

100 mm

Scanning confirmation

Acoustic

LED

Scan rate

200 Scans/s

Cordless scanning

Corded

Range of use

Healthcare

Retail

Manufacturing

Factory colour

Black

Interfaces

USB type A

Cable length

2 m

Protection class

IP54

Width

165 mm

Height

87 mm

Depth

63 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528901 Digitus DA-81002 2D barcode scanner Corded 1D, 2D LED Black Handheld incl. base USB type A

Description

Digitus DIGITUS® 2D barcode scanner works reliably and economically. The ergonomic design fits well in the hand and makes it an excellent choice for various working environments such as trade, logistics and trade of all kinds. With 200 scans per minute, this bi-directional scanner delivers the best results. The hand-held scanner is suitable for one- and two-dimensional high-resolution barcodes such as Barcodes and QR codes. The scanner is also able to read QR codes from displays, ideal for scanning QR codes for mobile pay. Each scan is confirmed with visual and acoustic signals, supporting the most common types of coding. Large scanning angles also speed up the barcode recognition. The scanner is dust-protected and water-resistant, impacts are absorbed by the silicone cover and protect against damage.

This text is machine translated.

Features

  • Suitable for one- and two-dimensional bar codesReads barcodes on screens - ideal for payment via smartphone / QR codeDustproof and waterproof (IP54)ideal for trade, logistics and trade of all kindsPlug and Play - no additional drivers requiredSilicone sleeve absorbs impacts and protects against damageAnti Inference: External light sources have no effect on the scan.

Scope of delivery

  • 1 x 2D barcode hand scanner, QR code compatible1 x scanner holder1 x cable, USB - RJ45, 2 m1 x QIG

More interesting products

(*All information is plus legal VAT)