
Highlights & Details
Digitus monitor wall bracket, for 13" - 32" screens, fixing bracket, max. 18 kg capacity, VESA max. 100x100
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- For monitors up to 69 cm (27") and 18 kg maximum weight
- Only 18mm wall distance.
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rigid
- Features
Built-in level
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Distance to wall (min.)
18 mm
- Distance to wall (max.)
18 mm
- Width
120 mm
- Height
120 mm
- Depth
18 mm
- Factory colour
Black
- Weight
370 g
- Dim
(W x H x D) 120 x 120 x 18 mm
- Suitable for
33,0 cm (13")
34,5 cm (13,6")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1681236 Digitus DA-90303-1 Monitor wall mount 33,0 cm (13") - 81,3 cm (32") Rigid
User & Safety Instructions
User & Safety Instructions 1681236 Digitus DA-90303-1 Monitor wall mount 33,0 cm (13") - 81,3 cm (32") Rigid
Description
This text is machine translated.
Features
- Integrated Water weighing for easy installation
Scope of delivery
- Monitor wall mount
- Screws for monitor mounting
- User manual
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











