
Highlights & Details
Digitus wall bracket for LCD/LED monitor up to 69 cm (27") 15kg max, VESA 100 x 100 mm
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- Maximum load-carrying capacity up to 15 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
- Features
Built-in level
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
64 mm
- Distance to wall (max.)
64 mm
- Width
120 mm
- Height
140 mm
- Depth
96 mm
- Factory colour
Black
- Weight
850 g
- Dim
(W x H x D) 120 x 140 x 96 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681247 Digitus DA-90350 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Swivelling, Swivelling
Description
This text is machine translated.
Features
- Integrated water balance
Scope of delivery
- TV wall mount
- Screws for monitor mounting
- User manual
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







