
Highlights & Details
Single-table monitor bracket, clamp mounting, for 15" - 27" TFT/LED, rotatable/tilting, 360 ø rotation, up to 8 kg load capacity, VESA max. 100 x 100
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- For monitors up to 69 cm (27") and 8 kg maximum weight
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
72 mm
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
22.5°
- Swivel range (right)
22.5°
- Width
550 mm
- Height
116 mm
- Depth
490 mm
- Factory colour
Black
- Weight
3330 g
- Dim
(W x H x D) 550 x 116 x 490 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681250 Digitus DA-90361 Monitor desk mount 38,1 cm (15") - 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivelling, Sw
Description
This text is machine translated.
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 45 degrees
- Can be rotated by 360°
Scope of delivery
- Monitor Stand
- Screws for monitor mounting
- User manual
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









