
Highlights & Details
Quad table monitor mount, Stand-/clamping assembly, for 15" - 27" TFT/LED, rotatable/tilting, 360 ø rotation, max 4 x 8 kg load capacity, VESA max. 100 x 100
- Suitable for VESA standard distances 75 x 75 and 100 x 100 mm
- For monitors up to 69 cm (27") and 8 kg maximum weight
- Separate adjustment of height of 15 mm for perfect alignment of your monitors
Technical specifications
- Product type
Monitor base
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
4 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
Stand
No
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
72 mm
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
726 mm
- Height
818 mm
- Depth
316 mm
- Factory colour
Black
- Weight
9000 g
- Dim
(W x H x D) 726 x 818 x 316 mm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1681238 Digitus DA-90364 Monitor base 38,1 cm (15") - 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelli
Description
This text is machine translated.
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 90 degrees
- Can be rotated by 360°
Scope of delivery
- Monitor Stand
- Screws for monitor mounting
- User manual
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








