
Highlights & Details
Dual gas pressure monitor clamp holder 15-32", 2x 9 kg (max.), black
- Ergonomically perfectly adjusted monitor position for all body sizes
- For monitors from 15" to 32" (VESA 75 / 100) / up to 9 kg (per monitor)
- The integrated gas pressure spring makes it easier for you to adjust the height
- Monitors can be swiveled, tilted, rotated and height adjusted
Technical specifications
- Pan the VESA mount 180°
- Inclination of the VESA bracket: 180°
- Rotate VESA mount 180°
- Maximum height adjustment: 33.5 cm
- For table top thicknesses of 10 - 85 mm
- Material: Aluminum, plastic, steel
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
Suitable for Curved TVs
Tool-free inclination
No
- Max. load capacity
9 kg
Yes / Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
1050 mm
- Height
690 mm
- Depth
544 mm
- Factory colour
Black
- Material (details)
Aluminum, plastic, steel
- Weight
5700 g
- Dim
(W x H x D) 1050 x 690 x 544 mm
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290133 Digitus DA-90395 Monitor desk mount 38,1 cm (15") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable, Swivelling, Sw
Description
This text is machine translated.
Features
- Simple installation by clamping at the desk
- Quick release function (quick release) - enabled Quick mounting or removal
- of the monitor Space-saving design with cable management
- Suitable for flat and curved displays
Scope of delivery
- Universal dual monitor holder with gas pressure spring and clamp attachment
- Fixings
- Installation instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















