
Highlights & Details
Digitus DA-90396 Single gas pressure spring monitor wall bracket 17-32", 8 kg (max.), black
- Ergonomically perfectly adjusted monitor position for all body sizes
- For monitors from 17" to 32" (VESA 75 / 100) up to 8 kg total weight
- Integrated gas pressure spring for easy height adjustment
- Monitors can be swiveled, tilted, rotated and height adjusted
- With quick release function for easy and fast monitor installation
Technical specifications
- Maximum load capacity 8 kg
- VESA dimensions 75 x 75, 100 x 100
- Swiveling the VESA bracket: 180° (two hinges can be swiveled by 180°)
- Tilt of the VESA bracket: 70°
- Rotation of VESA mount: 360°
- Maximum height adjustment: 28 cm
- Material: Aluminum, plastic, steel
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
Suitable for Curved TVs
No
- Max. load capacity
8 kg
Yes / Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
114 mm
- Height
301 mm
- Depth
307 mm
- Factory colour
Black
Black (matt)
- Material (details)
Aluminum, plastic, steel
- Weight
1600 g
- Dim
(W x H x D) 114 x 301 x 307 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377903 Digitus DA-90396 Monitor wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Height-adjustable, Tiltable, Swivelling, Sw
Description
This text is machine translated.
Features
- Suitable for flat and curved displays
- Integrated cable management
- Integrated gas pressure spring for easy height adjustment
Scope of delivery
- Fitting Material
- Installation instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











