
Highlights & Details
Digitus DA-90397 Single monitor column holder 15-32", 8 kg (max.), black
- Ergonomically perfectly adjusted monitor position for all body sizes
- For displays from 15" to 32" (VESA 75 / 100) up to 8 kg (per monitor)
- Monitors can be swiveled, tilted and rotated
- With quick release function for easy and fast monitor installation
Technical specifications
- Maximum load capacity 8 kg
- VESA dimensions 75 x 75, 100 x 100
- Pan the VESA mount: 30°
- Inclination of the VESA bracket: 30°
- Rotation of VESA mount: 360°
- Height of column holder: 40 cm
- Recommended table top thickness 10 - 75 mm
- Material: Aluminum, plastic, steel
- Dimensions W 11.4 x D 12.6 x H 46.2 cm
- Weight: 1.6 kg
- Color: Black, matt
- Fastening method: Clamp holder
- Weight per monitor (max.): 8 kg
- Monitor number: 1
- Monitor size: Up to 32"
- VESA mounting: 75x75 mm, 100x100 mm
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Stand
Height-adjustable
- Features
Suitable for Curved TVs
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
75 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
114 mm
- Height
462 mm
- Depth
126 mm
- Factory colour
Black
Black (matt)
- Material (details)
Aluminum, plastic, steel
- Weight
1600 g
- Dim
(W x H x D) 114 x 462 x 126 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377902 Digitus DA-90397 Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling, Stand, Height-adjustable
Description
This text is machine translated.
Features
- Suitable for flat and curved displays
- Integrated cable management
Scope of delivery
- Fitting Material
- Installation instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














