• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-90421 TV ceiling mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Swivelling Built-in level

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus DA-90421 TV ceiling mount

  • Holder type: Retractable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 114,3 cm (45") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

  • Suitable for TVs/monitors from 37" to 70"
  • Maximum load capacity 50 kg max.
  • Quick-release function - simple attachment and removal of displays
  • VESA fixture dimensions 200x200, 300x300, 400x200, 400x400, 600x400
  • Swivel 360° (+180° to -180°)
  • Tilts -25° to 0° (for ideal viewing angle)
  • Rotates +3° to -3° (for fine adjustment)
  • Variable height adjustment: 56 - 91 cm (center point of VESA mount up to mounting base)
  • Mounting base suitable for roof angles: +60° to -60° tilt adjustable
  • Cable management: Inside the pipe construction
  • Material: Steel
  • Dimensions 68 x D 43.5 x H 113 cm
  • Weight: 5.5 kg
  • Colour, black
Product type

TV ceiling mount

Suitable for

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

114,3 cm (45") - 177,8 cm (70")

Holder type

Retractable

Tiltable

Swivelling

Features

Built-in level

Max. load capacity

50 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

360°

Tilt range (bottom)

-25°

Tilt range (top)

0°

Swivel range (left)

3°

Swivel range (right)

3°

Min. distance to floor/ceiling

77.8 cm

Max. distance to floor/ceiling

112.8 cm

Width

1130 mm

Height

680 mm

Depth

435 mm

Factory colour

Black

Material (details)

Steel

Weight

5500 g

Dim

(W x H x D) 1130 x 680 x 435 mm

Supported monitors

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997742 Digitus DA-90421 TV ceiling mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Swivelling Built-in level

User & Safety Instructions

User & Safety Instructions 2997742 Digitus DA-90421 TV ceiling mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Swivelling Built-in level

Description

The fully movable universal ceiling mounting bracket from Digitus® leaves nothing to be desired. Suitable for flat and curved displays of 37 to 70" screen sizes and a weight of 50 kg. It can be adjusted optimally to different ceiling heights using the telescopic height adjustment. In addition, the bracket can be adapted to roof slants having a tilt of up to 60° and can be swiveled by 360°. The adjustable tilt that can be adjusted from 0 to -25° to the height of the ceiling and the desired viewing angle provides the optimum viewing angle. The installation is simplified by the VESA holder with Quick Release by hanging the display together with the mounted VESA holder in the corresponding fittings. The cable routing occurs neatly within the telescopic structure. The integrated spirit level helps in fine adjustment. The ceiling bracket can be used for VESA measures 200x200 to 600x400.

This text is machine translated.

Features

  • Variable telescopic height adjustment (35 cm)
  • Adjustable mounting base - also suitable for roof slopes up to 60° inclination
  • Freely selectable inclination from 0° to -25° for optimal viewing angle
  • Cable management: Inside the pipe construction
  • Quick-release monitor holder (suspension device) - for easy installation
  • Built-in spirit level for perfect alignment
  • Ideal for offices, meeting rooms, gastronomy, schools or hotels

Scope of delivery

  • 1 x Universal TV ceiling bracket with telescopic height adjustment
  • 1 x mounting accessories
  • 1 x QIG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.