
Highlights & Details
Digitus DA-90446 TV wall mount
- Holder type: Retractable, Tiltable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 114,3 cm (45") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Pop-out function - quick access for installation and maintenance
- Supported screen sizes 45" - 70"
- Maximum load capacity 70 kg
- Fine adjustment: Depth 20 mm / height 25 mm
- Tilt range +4° to -2°
- Screen level +3° to -3°
- VESA compatibility: 200x200x200x200x200x200x200x200x200x200x200x200x200.300x300,400x300.400x400.600x400
- Precise display alignment: Height/depth adjustment
- Quick lock: Locks/unlocks the display
- Pop-Out Lock System: Ensures security by preventing accidental jumping out
- Anti-theft security hole: Additional security against unintentional removal (additional padlock required)
- Mounting type: Wall mounting
- Material: Steel
- Colour, black
- Surface: Powder coating
- Dimensions (folded): W 67 x H 52.4 x D 9.5 cm
- Weighs 10.55 kg
- Mounting type: Wall mounting
- Weight per monitor (max.): 70 kg
- Number of monitors: 1
- Product type
TV wall mount
- Suitable for
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
Show more
- Suitable for
114,3 cm (45") - 177,8 cm (70")
- Holder type
Retractable
Tiltable
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
70 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
+4°
- Tilt range (top)
-2°
- Width
670 mm
- Height
524 mm
- Depth
95 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
10550 g
- Dim
(W x H x D) 670 x 524 x 95 mm
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2997738 Digitus DA-90446 TV wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Tiltable, Swivelling Variable dist
User & Safety Instructions
User & Safety Instructions 2997738 Digitus DA-90446 TV wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Tiltable, Swivelling Variable dist
Description
This text is machine translated.
Features
- Fine adjustment: Depth 20 mm / height 25 mm
- Tilt range +4° to -2° / Screen level +3° to -3°
- VESA compatibility 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Precise display alignment: Height/depth adjustment
- Quick lock: Locks/unlocks the display
- Pop-Out Lock System: Ensures security by preventing accidental jumping out
- Anti-theft security hole: Additional security against unintentional removal (additional padlock required)
Scope of delivery
- 1x Pop-Out Video Wall monitor holder
- 1x installation material
- 1x user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













