• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-90454 TV wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Tiltable, Swivelling Variable dist

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus DA-90454 TV wall mount

  • Holder type: Retractable, Tiltable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 114,3 cm (45") - 177,8 cm (70")
  • Load capacity (max.) 60 kg

Technical specifications

  • Display size 37-80"
  • Maximum load capacity 60 kg
  • Extendable (depth 6.3 to 53.6 cm)
  • Swivelling of the display +60 to -60°
  • Tilt the display: +5 to -10°
  • Horizontal adjustment (turning): +3 to -3°
  • Arms can be moved laterally individually and locked in the desired position
  • Integrated cable management
  • VESA compatibility 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
  • Suitable for Flat & Curved TV
  • Material: Steel
  • Dimensions (folded): W 66.5 x H 35 x D 6.3 cm
  • Weight: 7.75 kg
  • Colour: Matt black, powder-coated
  • Mounting type: Wall mounting
  • Weight per monitor (max.): 60 kg
  • Monitor display
Product type

TV wall mount

Suitable for

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

114,3 cm (45") - 177,8 cm (70")

Holder type

Retractable

Tiltable

Tiltable

Swivelling

Features

Variable distance from wall

Max. load capacity

60 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

+5°

Tilt range (top)

-10°

Distance to wall (min.)

63 mm

Distance to wall (max.)

536 mm

Width

665 mm

Height

350 mm

Depth

63 mm

Factory colour

Black

Material (details)

Steel

Weight

7750 g

Dim

(W x H x D) 665 x 350 x 63 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997741 Digitus DA-90454 TV wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Tiltable, Swivelling Variable dist

User & Safety Instructions

User & Safety Instructions 2997741 Digitus DA-90454 TV wall mount 114,3 cm (45") - 177,8 cm (70") Retractable, Tiltable, Tiltable, Swivelling Variable dist

Description

The Digitus® wall mount for displays with 37-80" VESA mount offers a convenient and flexible way to mount a TV/monitor on the wall. With a maximum load capacity of 60 kg, this bracket can hold even the larger displays securely without losing stability. Thanks to the extensibility of 6.3 - 53.6 cm you can leave your display in the perfect position at any time and thus select the ideal viewing angle. No matter whether you want to tilt your display, in order to avoid blinding light, or want to pivot it to achieve the best viewing experience - this is possible effortlessly with this wall-holder. The swivel of the display is possible from +60 to -60° and the inclination from +5 to -10°. The horizontal adjustment (turning) from +3 to -3° allows you to align the display exactly and ensure that it is perfectly aligned. Moreover, you can move the arms of the holder individually on the fixed mounted wall support plate and lock it in the desired position, in order to achieve the best viewing experience. Thanks to an integrated cable management, the wall bracket is also aesthetically appealing and avoids the messy cable clutter.

This text is machine translated.

Features

  • Swivelling of the display +60 to -60°
  • Tilt the display: +5 to -10°
  • Horizontal adjustment (turning): +3 to -3°
  • Arms can be individually moved laterally on the fixed mounted wall support plate and locked in the desired position
  • Integrated cable management
  • VESA compatibility 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400

Scope of delivery

  • 1x full motion TV wall holder
  • 1x installation material
  • 1x setup instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.