• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DisplayPort Cable DisplayPort plug 2 m Black DB-340111-020-S 10K UHD, 16K UHD, 4K UHD, 8K UHD DisplayPort cable

1/7
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 16K DisplayPort connection cable, version 2.1, 2m, 80G, black

  • Connects PC/computer, notebook or graphics card for gaming with DP-enabled devices such as TVs, monitors, projectors, displays
  • Supports 16K @ 60 Hz, 8K @ 120 Hz, 4K @240 Hz, 2K @ 240 Hz
  • Backward compatible with the DP standards 2.0, 1.4, 1.3 and 1.2
  • Signal transmission rate up to 80 Gbps
  • Gold-plated plugs for optimum signal quality and corrosion protection
  • Elegant design thanks to aluminum casing and nylon braiding for optimum quality and protection

Technical specifications

  • Signal transmission rate up to 80 Gbps
  • Screen resolution up to 16K/60Hz
  • Supported resolutions: 16K @ 60 Hz, 8K @ 120 Hz, 4K @240 Hz, 2K @ 240 Hz
  • Supports Dynamic HDR 4:4:4 / HDR 10 and 3D
  • HDCP Version 2.2
  • AWG 30
  • Backward compatible with the DP standards 2.0, 1.4, 1.3 and 1.2
  • UHBR20
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Resolutions (max.)

UHD 16K @ 60 Hz

Transfer rate (max.)

80 GBit/s

Cable length

2 m

Factory colour

Black

Cable features

10K UHD

16K UHD

4K UHD

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

PC

Apple MacBook

DisplayPort

Monitor

Laptop

TV/monitor

TV/receiver

VHS

Cable design

Round

Shielding

Full shielding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815348 Digitus DisplayPort Cable DisplayPort plug 2 m Black DB-340111-020-S 10K UHD, 16K UHD, 4K UHD, 8K UHD DisplayPort cable

Description

With cable standard 2.1, this display port cable supports the latest technology and all today's requirements - from playback of high-resolution UHD 16K content to support HDCP and DPCP encryption. HDCP version 2.2 provides for a secure transmission of contents and protects your media against unauthorized access. Mirror your laptop desktop on a large monitor or expand your desktop by an additional display with DisplayPort. Rapid data transfer of up to 80Gbps is possible with this high-quality cable, no jerks, even with sophisticated graphics applications or games. It not only supports impressive resolutions such as 16K @ 60 Hz, 8K @ 120 Hz, but can also be used with other formats, including 4K @240 Hz and 2K @ 240 Hz. Here versatility is the keyword and makes it Ideal for various devices and display configurations. Gold-plated contacts and the double shielding of the cable provide for highest conductivity and an interference-free transmission.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.