
Digitus DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black AK-340303-010-S triple shielding Dis
Highlights & Details
DisplayPort adapter cable, DP - HDMI type A, 1m, 4K@60Hz (Ultra HD), with locking, DP 1.2/HDMI 2.0
- Reduce clutter caused by additional adapters or cables with this all-in-one adapter cable that connects directly to the display
- Get amazing picture quality with support for 4K resolution at 60 Hz
- Supports 3D with a resolution of 1080p
Technical specifications
- Hood: Cast
- Shielding: Triple shielding
- AWG 28
- Wires material: CU
- Contact surface: Nickel-plated
- Locking: Snap-on fastening
- Color cable: Black
- Color connections: Black
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Adapter cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Full shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881625 Digitus DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black AK-340303-010-S triple shielding Dis
Description
This text is machine translated.
Features
- Supports up to 4K/2K with 60Hz
- Supports HDCP and DPCP
- Track 1: ALP connector
- Track 2: HDMI type A connector
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








