CAR - single-phase, 240V, 32A, 5 m type 2 to type 2 charging cable standard
The Digitus EV charging cableSingle-phase charging cables for max. 7.4 kW / 32 A are usually used for charging a hybrid vehicleShort cables are ideal when charging at the same charging point and the length is sufficientFor charging outdoors, the charging cable conforms to protection class IP55 (water-jet protection), so a secure connection between charging station and charging socket (charging inlet) is possible
Technical specifications
Type: Standard cableCable diameter 3 x 6 mm² + 1 x 0.75 mm²External diameter 16.8 mm +/- 0.5 mmColour, blackSheath: TPUPlugs: EN 62196-2 type 2Rated output: 7.4 kWConnection phases: 1Temperature rise of the terminals: ≤ 50 K.IP protection: IP55 (protected against water jets)
Product type
eMobility charging cable
Type A
Type 2
Type B
Type 2
No. of phases
1-phase
Charging mode
Mode 3
Cable length
5 m
Cable features
Waterproof
Nominal voltage
230 V
Nominal current
32 A
Nominal current - rounded value
32 A
IP55
Certification marks
IEC 62196-2
Min. temperature
-30 °C
Max. temperature
50 °C
Charging capacity
7.4 kW
Charging current
32 A
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615722 Digitus DK-1P32-050 eMobility charging cable 5 m Waterproof
Description
Digitus DIGITUS DK-1P32-050 Car charger cable allows you to easily connect any type 2-plug vehicle to a public charging station or to wallboxes with charging sockets. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.
This text is machine translated.
Features
For straight car charging cables, the specified length is fully usableIt can be placed around the E-Mobil so that the parking position is no longer determined by the position of the loading columnThanks to IEC Type-2 plug and socket (EU standard IEC 62196-2), the Mode-3 cable can be used at almost every charging column and Wallbox in Europe for charging electric cars and other electric vehicles.
Scope of delivery
1 x charging cableQuick start guide
Description
Digitus DIGITUS DK-1P32-050 Car charger cable allows you to easily connect any type 2-plug vehicle to a public charging station or to wallboxes with charging sockets. The type 2 charging cables are certified according to EN 62196-1:2014, EN 62196-2:2017 and protection class IP55.
This text is machine translated.
Features
For straight car charging cables, the specified length is fully usableIt can be placed around the E-Mobil so that the parking position is no longer determined by the position of the loading columnThanks to IEC Type-2 plug and socket (EU standard IEC 62196-2), the Mode-3 cable can be used at almost every charging column and Wallbox in Europe for charging electric cars and other electric vehicles.
Scope of delivery
1 x charging cableQuick start guide
What kind of Electric Vehicle Charging Cables are you looking for?