• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-170093 DN-170093 19" UPS

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus online UPS system, 1000 VA/ 1000 W

  • High power factor (1.0), a higher effective power enables more connected loads, this saves space and reduces costs.
  • High efficiency in online mode, higher efficiency means optimized energy management and reduced heat dissipation, saving energy and improving reliability.
  • User-friendly LCD screen provides visibility into UPS status for easy installation, configuration and operation.

Technical specifications

Product type

19" UPS

Nominal power

1000 W

Nominal power

1000 VA

No. of outputs

8 x

Output

IEC C13 socket

Output voltage (max.)

240 V AC

Output voltage (min.)

208 V AC

Dim

(W x H x D) 86.5 x 325 x 440 mm

Rechargeable battery capacity (details)

9 Ah

of which battery-buffered

8

Weight

11300 g

Width

86.5 mm

Height

325 mm

Depth

440 mm

Type

DN-170093

Features

2U

LCD

Switching module

Serial port

Bridging time, max load

2.3 min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2903255 Digitus DN-170093 DN-170093 19" UPS

User & Safety Instructions

User & Safety Instructions 2903255 Digitus DN-170093 DN-170093 19" UPS

User & Safety Instructions 2903255 Digitus DN-170093 DN-170093 19" UPS

User & Safety Instructions 2903255 Digitus DN-170093 DN-170093 19" UPS

Information

Information 2903255 Digitus DN-170093 DN-170093 19" UPS

Information 2903255 Digitus DN-170093 DN-170093 19" UPS

Description

The Digitus® Online UPS is a dual-converter UPS solution that offers first-class power failure protection and continuous power generation in a compact and flexible system. The single-phase UPS works with high energy-efficiency and is suitable for Ideal for protecting critical infrastructures in both centralized as well as in edge network applications. Scalable runtime options with matching external battery cabinets provide additional flexibility when a longer uninterrupted power supply is required. The user-friendly LCD-display as well as the network management capability, including configuration, make this system easy to install and maintain. With market-leading efficiency and uniform power factor, the UPS meets your critical application requirements.

This text is machine translated.

Features

  • Compact rack/tower design optimizes rack space and allows flexible installation.
  • Minimum device downtime with hot-swappable user-replaceable battery modules that can be replaced during operation.
  • External battery modules enable an extension of the runtime.
  • High number of outputs (8 x C13) for optimal power distribution to consumers.
  • Various communication interfaces (RS232/USB, parallel port, SNMP slot) enable remote monitoring of the system.
  • Automatic self-test of the battery and fan speed control increase the life of the components.
  • The REPO function (remote emergency Power off) switches the UPS off in case of an emergency. If an emergency occurs, the REPO switch switches off the rectifier and inverter and immediately stops the power supply to the load. The UPS stops charging.

Scope of delivery

  • 1 x online UPS system, 1000 VA/ 1000 W
  • 1 x UPS user manual
  • 1 x USB connection cable, 1.2 m
  • 1 x power cable 1.8 m
  • 1 x RS232 cable
  • UPS software license
  • 19" installation bracket
  • Stands for tower setup

What kind of Industrial UPS are you looking for?