• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-170096 19" UPS 3000 VA

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 2HE online UPS system, 3000 VA / 3000 W, 8 x C13 & 1 x C19 connections

  • User-friendly LCD screen provides visibility into UPS status for easy installation, configuration and operation.High power factor (1.0), a higher effective power enables more connected loads, this saves space and reduces costs.External battery modules allow an extension of the runtime.THE REMOTE Emergency power off (REPO) function switches the UPS off in case of an emergency. In the event of an emergency, THE REPO switch turns off the rectifier and inverter and immediately stops the power supply to the load. The UPS stops charging

Technical specifications

  • Relative humidity : 20 - 90% non-condensingLocal communication ports: USB, RS-232 (serial), SNMP card (optional), relay card (optional)Battery capacity 6 x 12V x 9.0 AhNetwork connection: Optional SNMP/Webcard (part number DN-170100) allows remote monitoring of the UPS.Product dimensions WxDxH (mm) : 440 (19") x 600 x 86.5 mm (2HE)SAFETY STANDARDS : IEC/EN62040-1,IEC/EN60950-1AC-AC (online VFI) Efficiency : 93%, ECO mode Efficiency: 98%.Online double converter system (VFI-SS-111)Charging: 4 hours to 90% capacity after complete dischargeMaximum operating temperature : 0 - 40 °C.External battery modules available (part number: DN-xxxxx), up to 4 ECB can be connectedSystem rated power 3000 VA / 3000 W, power factor 1.0Storage temperature : -25 - 55 °C.Battery: Valve-protected, non-leaking lead-acid batteryFull-load runtime : 3 min; half-load runtime: 9 min.Input: Socket IEC60320 C20, 208/220/230/240 VacOperating altitude : Less than 1500 m.Output : 8 x IEC60320 C13, max. 10A per socket; 1 x IEC60320 C19, max. 16A per socketEMC STANDARDS: IEC/EN62040-2,IEC61000-4-2,IEC61000-4-3,IEC61000-4-4, IEC61000-4-5,IEC61000-4-6,IEC61000-4-8
Product type

19" UPS

Nominal power

3000 VA

Bridging time normal load

9 min

Bridging time, max load

3 min

No. of outputs

9 x

Plug type

8 x IEC60320 C13, max. 10A per socket; 1 x IEC60320 C19, max. 16A per socket

of which battery-buffered

9

Output

IEC C13 socket

IEC C19 socket

Surge protection for

Networks (RJ45)

Mains outlets

Features

2U

Alarm

LCD

Network port

Serial port

USB port

Passive filter

Dim

(W x H x D) 440 x 86.5 x 600 mm

Weight

26 kg

Width

440 mm

Height

86.5 mm

Depth

600 mm

Type

DN-170096

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589678 Digitus DN-170096 19" UPS 3000 VA

Datasheet 2589678 Digitus DN-170096 19" UPS 3000 VA

User & Safety Instructions

User & Safety Instructions 2589678 Digitus DN-170096 19" UPS 3000 VA

User & Safety Instructions 2589678 Digitus DN-170096 19" UPS 3000 VA

User & Safety Instructions 2589678 Digitus DN-170096 19" UPS 3000 VA

Information

Information 2589678 Digitus DN-170096 19" UPS 3000 VA

Information 2589678 Digitus DN-170096 19" UPS 3000 VA

Description

The DIGITUS® Online UPS is a dual-converter UPS solution that provides superior power Digitus protection and continuous power generation in a compact and flexible system. The single-phase UPS is energy efficient and ideal for protecting critical infrastructures in both centralized and edge network applications. Scalable runtime options with matching external battery cabinets provide additional flexibility when a longer uninterruptible power supply is required. The user-friendly LCD display as well as the network management capability, including configuration, make this system easy to install and maintain. With market-leading efficiency and a unified power factor, the UPS meets your critical application requirements.

This text is machine translated.

Features

  • Automatic battery self-test and fan speed control increase the life of the components.High efficiency in online mode, higher efficiency means optimized energy management and lower heat dissipation, resulting in energy savings and improved reliability.Compact rack/tower design optimizes rack space and allows flexible installation.High number of outputs (8 x C13 & 1 x C19) for an optimum current distribution to the consumers.Minimal device downtime with hot-swappable, user-replaceable battery modules that can be replaced during operation.Various communication interfaces (RS232/USB, parallel port, SNMP slot) enable remote monitoring of the system

Scope of delivery

  • USB cable
  • Ups User Guide
  • IEC 60320 Sheet I (16A) plug
  • Input power cable 1.80 m (Schuko plug CEE 7/7 - IEC 60320 C19)
  • Output power cable 1.50 m (IEC60320 C13 - Sheet E)
  • Ups Quick Start Guide

Hints

For 19" mounting, slide rails (DN-170109/DN-19 GS-NW/DN-19 GS-SRV) or L-rails are required. The HE above or below is then not fully usable.