• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-45002 Battery charger/manager Mobile charger

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile charging cabinet, 30 charging stations, 15.6", black 1100 x 700 x 650 mm, incl. USB, PDU, fan

  • 30 places (3x10) for devices30 x USB-A connection (5V, 2.1A)3 x rear-side installed power strip (10 x earthing contact socket outlets, incl. switch)

Technical specifications

Product type

Battery charger/manager

Type

Mobile charger

Suitable for

Laptops

Tablet PCs

Smartphones

No. of devices

30

Suitable for

27,9 cm (11")

29,2 cm (11,5")

30,5 cm (12")

31 cm (12,2")

33 cm (13")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

Width

824 mm

Height

1260 mm

Depth

650 mm

Weight

124.000

Factory colour

Black (RAL 9005)

Suitable for

27,9 cm (11") - 39,6 cm (15,6")

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528895 Digitus DN-45002 Battery charger/manager Mobile charger

Description

Digitus Laptops and tablets. Mobile charging cabinets are often used in public facilities such as Schools used to store the devices in a central location and simultaneously charge them. The cabinet contains 3 rows of 10 charging slots each, each with its own USB port on the front. In addition, the devices can be connected to the back with built-in socket strips (3 x 10-way earthing contact). Thanks to the generous cable entries and over-length storage, an optimal cable management is guaranteed. Installed fans (3 x 24 V) in conjunction with ventilation slots ensure active cooling of the cabinet.

This text is machine translated.

Features

  • Cable feed-through and over-length storage per levelCompact housing, mobile thanks to mounted castors3 x fans (24 V) for active cooling of the cabinetIncl. RCD 30 mA

Scope of delivery

  • Mobile charging cabinet2x handle (for mounting on the outside) including mounting materialPower CablesUser manual