
Highlights & Details
Digitus DN-48005 - 19-inch equipment wall bracket, 6HE
- Vertical equipment mounting on the wall or horizontal equipment mounting under the table
- Especially effective in narrow spaces
- Ideal for workstations, streaming set-ups, etc.
- Robust construction made of steel sheet with up to 40 kg load capacity
- Delivery includes screws for mounting 482.6 mm (19") accessories
Technical specifications
- Product dimensions (H x W x D) 283 x 504 x 151 mm
- Weight (net/gross): 0.74 kg / 1.3 kg
- Front door: Without
- Side walls: None
- IP protection class: Without
- Assembled: Yes
- Product type
19" equipment wall bracket
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
6 U
- Suitable for (cabinet depths)
> 300 mm
- Load capacity (max.)
40 kg
- Dim
(W x H x D) 504 x 151 x 283 mm
- Material
Steel plate
- Content
1 pc(s)
- Factory colour
Black (RAL 9005)
- Width
504 mm
- Height
151 mm
- Depth
283 mm
- Rack size
483 mm (19")
- Product type description
Rack
- Weight
2.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996634 Digitus DN-48005 6 U Suitable for (cabinet depths): > 300 mm Black (RAL 9005) 19 inch
User & Safety Instructions
User & Safety Instructions 2996634 Digitus DN-48005 6 U Suitable for (cabinet depths): > 300 mm Black (RAL 9005) 19 inch
Description
Digitus® 19-inch brackets enable you to place your equipment vertically on the wall. This is especially Ideal in confined spaces. Alternatively, you can use the holder, for example, to mount it under a table to keep your devices horizontally, saving space. As such, work places, streaming set-ups, etc. can be optimally implemented. Audio Video Accessories (AVS) or active and passive networking components can be installed in no time at all. The portfolio comprises various sizes to meet any requirement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 19-inch holder
- 1 x set equipment screws
















