1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet power strip
Fixed
incl. 2 steel brackets
19 inch
1 U
> 400 mm
IEC C13 10A
IEC C19 16A
24
250 V
(W x H x D) 1288.5 x 60 x 45 mm
16 A
4000 W
3 m
Aluminium rail
1 pc(s)
Black
1288.5 mm
60 mm
45 mm
483 mm (19")
3.277
yes
User & Safety Instructions 2903263 Digitus DN-95452 19 inch Server rack cabinet power strip 1 U IEC C13 10A, IEC C19 16A Fixed, incl. 2 steel brackets Suit