
Highlights & Details
DIGITUS extendable shelf for tablets, notebooks, smartphones
- This 19" shelf for network & server cabinets is used for safe operation Storage and as a central charging station of all tablets and laptops in Your business or IT environment
- If required, the shelf can be pulled out to better access the rear cable routing with Velcro tape and the storage compartment for cable overlengths accessible from below
- For charging the individual devices, there is a cable feed-through in the front for each compartment, through which the charging cables of the individual devices can be carried out and easily assigned
Technical specifications
- Max. Usable depth for device shelf: 250 mm
- Required depth between profile rails for 4-point mounting: 345 mm
- 2-point mounting possible (rear mounting bracket can be removed)
- Design: Shelf
- RAL number: 9005
- Product type
Server rack cabinet shelf
- Features
Retractable
Rail set
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 450 mm
- Rail set length (min.)
340 mm
- Rail set length (max.)
620 mm
- Load capacity (max.)
50 kg
- Dim
(L x W x H) 175 x 483 x 340 mm
- Material
Steel plate
- Content
1 pc(s)
- Factory colour
Black
Black (RAL 9005)
- Width
483 mm
- Height
340 mm
- Depth
600 mm
- Length
175 mm
- Weight
5.60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298551 Digitus DN-97665 19 inch Server rack cabinet shelf 1 U Retractable, Rail set Suitable for (cabinet depths): > 450 mm Bla
User & Safety Instructions
User & Safety Instructions 2298551 Digitus DN-97665 19 inch Server rack cabinet shelf 1 U Retractable, Rail set Suitable for (cabinet depths): > 450 mm Bla
Description
This text is machine translated.
Features
- 482.6 mm (19") Mounting on 1HE (4.5HE required for complete height)
- extendable (depth if max. pulled out: 620 mm)
- stable steel plate
- 2-point mounting possible (rear bracket angle can be removed)
Scope of delivery
- Retractable shelf










