• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-12891 1+4 ports KVM changeover switch DisplayPort 3840 x 2160 Pixel

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-12891 KVM switch, 4x1 DP, DP Out, USB 4 x DP + 4x USB +4 speaker + 4 Micro

  • Resolution: 4K @ 60HZ(3840x2160 @60HZ)
  • Inputs: 4 x DisplayPort inputs (4x1), 4 x USB B, 4x audio-combi box 3.5 mm jack (microphone, loudspeaker)
  • Outputs (console): 1 x DisplayPort, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5m jack (microphone, loudspeaker)
  • Additional connection at front side: 1 x USB A for other peripheral devices, like printer or USB-sticks
  • USB specification: Meets USB 2.0 (full speed)
  • Supported audio formats: Dolby True HD, DTS HD Master audio
  • Switching between PCs: Switch on the front side or hot keys
  • Status LED on front shows current configuration
  • The device works platform-independent, suitable for all operating systems

Technical specifications

  • Resolution: 4K @ 60HZ(3840x2160 @60HZ)
  • Inputs: 4 x DisplayPort inputs (4x1), 4 x USB B, 4x audio-combi box 3.5 mm jack (microphone, loudspeaker)
  • Outputs (console): 1 x DisplayPort, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5m jack (microphone, loudspeaker)
  • Additional connection at front side: 1 x USB A for other peripheral devices, like printer or USB-sticks
  • USB specification: Meets USB 2.0 (full speed)
  • Supported audio formats: Dolby True HD, DTS HD Master audio
  • Switching between PCs: Switch on the front side or hot keys
  • Status LED on front shows current configuration
  • Operating temperature: 0 °C ~ 50 °C
  • Storage temperature: -20°C ~ 60°C.
  • Operating humidity 0 - 80% RH, non-condensing
  • Material housing: Metal
  • Optional power supply: 9 V DC power supply
Product type

KVM changeover switch

No. of switchable PCs

4

Video via

DisplayPort

Video resolution

3840 x 2160 Pixel

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

7 x

Switch function

Key

Distributor/switch features

Steel casing

+ audio ports

LED display

Power supply (LOV)

via USB

via PSU (optional)

Factory colour

Black

Weight

760 g

Length

202 mm

Width

110 mm

Height

44 mm

Port

1+4 ports

Dim

(L x W x H) 202 x 110 x 44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046090 Digitus DS-12891 1+4 ports KVM changeover switch DisplayPort 3840 x 2160 Pixel

Description

The DS-12891 is a desktop KVM switch that offers seamless switching between devices of DP+ audio + MIC + USB devices. It is equipped with local control interfaces, which enable you to manage and control all the connected devices easily. The front USB interface provides easy access for connecting USB peripherals such as keyboard, mouse, USB flash drive, printer and more. With support for Hot-key switching and key pad switching the DS-12891 is easy to use and enables the switching between the devices without interrupting the workflow. Whether you are a professional user who works on several projects, or a player who needs seamless control of his gaming setup - the DS-12891 is the perfect solution. Thanks to its slim and compact design, the DS-12891 Ideal is suitable for a variety of settings, including home offices, gaming rooms and professional work areas. If you are looking for a reliable and easy-to-operate interface controller that meets your requirements, the DS-12891 is the right choice.

This text is machine translated.

Scope of delivery

  • 1 pieces desktop KVM switch
  • 4 sets KVM connection cable
  • 1 user manual

System requirements

  • The device works platform-independent, suitable for all operating systems

More interesting products

(*All information is plus legal VAT)