The Digitus 4K HDMI Splitter 1x2 distributes the signal from your HDMI device to up to four monitors, televisions or projectors in 4K Ultra HD resolution. Fiddling with cables each time is a thing of the past. Both Full HD and Full 3D are supported, too. It provides the ideal solution for professional applications, such as video wall presentations or product launches (offices/business spaces, trade fair exhibits, display windows, waiting rooms, restaurants/cafés, etc.), as well as home entertainment systems. You can experience your content with sharp 4K UHD resolution, regardless of whether you display images, presentations, or even movies, videos and games, with the 4K HDMI Splitter 1x2.
· HDMI connections: 1 input, 2 outputs
· Supports Ultra HD (30Hz), 4096 x 2160 pixel resolution
· Supports 4K, Full HD, Full 3D, 4K2K video
· Supports HDTV
· EDID support: automatic input source detection
· Supports Deep Color, 30/36-bit
· Status LEDs (connection status)
· Complies with Standard HDMI / High Speed HDMI
· Supports compressed audio formats, e.g., DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)
· Supports standard audio, for example, DSD audio, HD (HBR) audio
· Cascades up to 3 splitters (max. 8 displays)
· Supports HDCP repeaters
· The integrated HDMI signal amplifier supports additional cable lengths of 5 m (Standard HDMI) and even up to 15 m (High Speed HDMI)
· Frequency range/data transmission rate: 25 MHz–340 MHz, up to 3.0 Gbps per channel
· Complies with HDCP Ver. 1.3
· Power supply unit input voltage: 5 V/1 A
· Ultra compact, dimensions: L 6.0 x W 7.0 x H 2.0 cm
· Weight: 135 g