• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55122 HDMI™, Infrared Extension via RJ45 network cable 120 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus DS-55122 HDMI™, Infrared Extension via RJ45 network cable 120 m

  • Use additional receiver units (DS-55123) and your existing network infrastructure to display your video content on up to 253 screens (IP connection)
  • Extends 4K video content up to 120 m (point-to-point connection) with a CAT-6 cable
  • Extension of the signal (unlimited distance) via the existing local network infrastructure (IP connection)
  • Supports 4K (30Hz), 3840x2160p resolution
  • Supports CAT 5, CAT 5e and CAT 6 network cable
  • HDMI bandwidth 10.2 Gbps (max.)
  • Supports HDCP 1.4

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Infrared

Interfaces (output)

HDMI™

Infrared

Features

HDMI output (loop-through)

built-in amplifier

Resolution (max.)

3840 x 2160 p

Range (max.)

120 m

Factory colour

Black

Weight

400 g

Length

110 mm

Width

94 mm

Height

24 mm

Dim

(L x W x H) 110 x 94 x 24 mm

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

Networks

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881755 Digitus DS-55122 HDMI™, Infrared Extension via RJ45 network cable 120 m

Description

The 4K HDMI over IP Extender Set (DS-55122) is a high-performance video distribution system consisting of a transmitter/receiver unit. It extends 4K HDMI signals up to 120 m via a CAT6 network cable (point-to-point connection) In addition, you can distribute your video content via the existing network (IP connection) to up to 253 displays with a network switch and the individual receiver units (DS-55123). The additional integrated unidirectional IR interface enables remote control of the input source.

This text is machine translated.

Features

  • Use additional receiver units (DS-55123) and your existing network infrastructure to display your video content on up to 253 screens (IP connection)
  • Extends 4K video content up to 120 m (point-to-point connection) with a CAT-6 cable
  • Extension of the signal (unlimited distance) via the existing local network infrastructure (IP connection)
  • Supports 4K (30Hz), 3840x2160p resolution
  • Supports CAT 5, CAT 5e and CAT 6 network cable
  • HDMI bandwidth 10.2 Gbps (max.)
  • Supports HDCP 1.4
  • Integrated bi-directional IR-interface - simple remote control of the input source
  • Resolutions: 4K (30 Hz), 1080p, 1080i, 720p, 576p, 576i, 480p, 480i
  • Supports HDTV
  • Supports Deep Color (24bit)
  • Supports uncompressed audio signals such as LPCM.
  • Operating temperature 0 ° C - 60 ° C.
  • Metal housing
  • Compact size, easy handling and installation
  • POWER SUPPLY: DC 5V/2A
  • Dimensions (1x unit): L 11.0 x W 9.4 x H 2.4 cm
  • Weight (1x unit): 0.4 kg
  • Colour: Black

Scope of delivery

  • 1x HDMI Extender transmitter unit
  • 1x HDMI Extender receiver unit
  • 2x power supply: DC 5V/2A
  • 1x IR transmitter unit
  • 1x IR receiver unit

What kind of AV Extensions are you looking for?