
Highlights & Details
Receiver unit for Wireless HDMI® / Splitter Extender Set DS-55314, 100 m.
- Set extension for the Wireless HDMI® Extender Set (DS-55314) up to 4 receivers
- Supports multicast (point-to-multipoint) transmission for up to 4 receiver units
- IR input for forwarding the remote control signal to the source device
Technical specifications
- Transmission distance 1:1 Connection: Up to 100 m (unrestricted view)
- Transmission distance 1:2 Connection: Up to 75 m (unrestricted view)
- Transmission distance 1:3 Connection: Up to 55 m (unrestricted view)
- Transmission distance 1:4 Connection: Up to 35 m (unrestricted view)
- Frequency: 5 GHz
- Wireless standard: 802.11a
- HDMI transfer rate: 6.75 Gbps
- Color depth: 12bit per channel
- Interlaced resolutions: 480i, 576i, 1080i (50 / 60 Hz)
- Progressive resolutions: 480p, 576p, 720p, 1080p (50 / 60 Hz)
- Compression: H.264
- Audio sampling rate 44.1 / 48 kHz
- HDMI version: 1.3
- HDCP version: 1.3
- Frequency range IR-signals: 20 - 60 Hz
- Transmission latency 150 -200 ms
- LED-displays: Power / Link / Status
- Operating temperature: 0°C to 50°C
- Storage humidity: 5% - 90% RH (non-condensing)
- Power supply DC 5 V / 2 A;
- Power consumption of base unit: 3.0 W.
- Casing material: Metal
- Product type
Wireless HDMI (receiver)
- Frequency
5 GHz
- Interfaces (input)
Wi-Fi
- Interfaces (output)
HDMI™
Infrared
- Video resolution
1024 x 720 Pixel
1080 x 720 Pixel
1200 x 720 Pixel
1280 x 720 Pixel
1334 x 720 Pixel
1440 x 1080 Pixel
1440 x 720 Pixel
1620 x 1080 Pixel
1920 x 1080 Pixel
720 x 576 Pixel
Show more
- Features
built-in LED display
incl. remote control
- Range (max.)
100 m
- Factory colour
Black
- Weight
145 g
- Length
130 mm
- Width
100 mm
- Height
26 mm
- Dim
(L x W x H) 130 x 100 x 26 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290056 Digitus DS-55315 Wireless HDMI (receiver) 100 m 5 GHz 1024 x 720 Pixel, 1080 x 720 Pixel, 1200 x 720 Pixel, 1280 x 720 P
Description
This text is machine translated.
Features
- Distribute your HDMI signal to up to 4 TVs/monitors
- Plug & Play - no software or driver required
- Transmission of HDMI signals with max. resolution of 1080p / 60 Hz
Scope of delivery
- 1 x base unit
- 1 x power supply, cable length 1.2 m.
- 1 x antenna
- 1 x IR connection cable, 1.2 m
- 1 x mounting material for wall mounting
- 1x user manual







