• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55333 3+1 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 8K HDMI switch, 3x1

  • Convenient switching between 3 signal sources via remote control, on the device itself or via automatic detection
  • Additional HDMI-connections for your output device - 3 signal sources via only 1 HDMI connection/cable at the screen
  • Power supply via USB-C cable (included)
  • Max. Resolution 8K/60Hz (4:4:4)
  • Video bandwidth 48 Gbps
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.3
  • Supports CEC (Consumer Electronics Control)
  • Supports Deep Colour (36 bit)
  • HDMI 2.1

Technical specifications

  • Max. Resolution 8K/60Hz (7680 × 4320 pixels)
  • Video bandwidth 48 Gbps
  • Operating temperature 0 -70°
  • Power consumption: Approx. 5W
  • Number of outputs 1
  • Number of inputs: 3
  • Number of status LEDs: 6
Product type

HDMI switch

Supported monitors

3

Interfaces (input)

HDMI™

HDMI® input

Interfaces (output)

HDMI™

HDMI® output

No. of inputs

3 x

No. of outputs

1 x

Switch function

Remote control

Automatic

Manual

Resolution (max.)

7680 x 4320 p

Distributor/switch features

LED display

+ remote control

Ultra HD compatibility

Steel casing

individually connectable

+ LED indicator lights

Factory colour

Black

Black (metallic)

Power supply (LOV)

via PSU

via USB

Width

56 mm

Height

14 mm

Depth

112 mm

Weight

145 g

Resolutions (max.)

UHD 8K @ 60 Hz

Port

3+1 ports

Supported audio file formats

DTS

LPCM 2.0

LPCM 5.1

LPCM 7.1

Dolby-AC3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3333877 Digitus DS-55333 3+1 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually

User & Safety Instructions

User & Safety Instructions 3333877 Digitus DS-55333 3+1 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually

Description

The Digitus® 8K HDMI switch, 3x1 offers additional HDMI connections for your output display - 3 signal sources can be connected to the screen via just 1 HDMI connections. The video switch is powered by a USB-C cable, e.g. via the source device or a USB charging adapter. Conveniently switch between the signal sources via remote control, on the device itself or via automatic detection. Perfectly suitable in case of wall mounting of the TV - only one HDMI cable is necessary for connecting the sources.

This text is machine translated.

Features

  • Convenient changeover between 3 signal sources
  • Additional HDMI-connections for your output device
  • Power supply via USB-C cable (included)
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.3
  • Supports CEC (Consumer Electronics Control)
  • Supports Deep Colour (36 bit)
  • Supports compressed (e.g. DTS, Dolby Digital) and uncompressed audio formats (for example LPCM)
  • HDMI 2.1
  • HDTV standard ultra HD 8K
  • Signal output HDMI
  • Signal input: HDMI
  • HDMI video output

Scope of delivery

  • 1x remote control (2x AAA battery, not included)
  • 1x USB-C cable (1.0 m)
  • 1x QIG