• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55337 1+4 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable, Ul

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 4K HDMI splitter, 1x4

  • Distributes a HDMI signal on 4 TVs/monitors/video projector
  • EDID management: Automatic/copy/down scaler
  • Power supply via micro USB cable (included)
  • Max. Resolution: 4K/60Hz (4:4:4)
  • Video bandwidth 18 Gbps
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.2
  • Supports Deep Colour (36 bit)
  • HDMI 2.0

Technical specifications

  • Max. Resolution: 4K/60Hz (4:4:4)
  • Video bandwidth 18 Gbps
  • Operating temperature 0 -70°
  • Power consumption: Approx. 5W
  • Number of ports: 4
  • HDTV resolution max. 3840 x 2160 Pixel, 60Hz
  • Number of status LEDs: 8
Product type

HDMI splitter

Supported monitors

4

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Switch function

Key

Power supply (LOV)

via mains outlet

Distributor/switch features

LED display

+ LED indicator lights

Steel casing

individually connectable

Ultra HD compatibility

Factory colour

Black

Weight

182 g

Width

61 mm

Height

14 mm

Depth

136 mm

Dim

(W x H x D) 61 x 14 x 136 mm

Port

1+4 ports

Supported audio file formats

Dolby-AC3

DTS

LPCM 2.0

LPCM 5.1

LPCM 7.1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3333873 Digitus DS-55337 1+4 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable, Ul

User & Safety Instructions

User & Safety Instructions 3333873 Digitus DS-55337 1+4 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable, Ul

Description

The HDMI splitter from Digitus® distributes audio and video signals from your HDMI device to 4 TVs, monitors or projectors at a resolution of UHD 4K/60Hz. With EDID management, you can select from 3 modes (Copy, Auto, Downscaler). Built-in downscaling allows 4K content to be displayed on Full HD displays, while 4K and Full HD displays can also be operated at the same time. Thanks to the Auto EDID function, the splitter automatically detects the connected displays - no manual settings are required. The video splitter is powered by a micro USB cable, e.g. via the source device or a USB charging adapter.

This text is machine translated.

Features

  • Distributes a HDMI signal 4 TVs/monitors/projector
  • EDID management: Automatic/copy/down scaler
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.2
  • Supports Deep Colour (36 bit)
  • Supports compressed (e.g. DTS, Dolby Digital, etc.) and uncompressed audio formats (e.g. LPCM, etc.)
  • HDMI 2.0
  • Colour, black
  • HDTV standard ultra HD 4K
  • Signal output HDMI
  • Signal input: HDMI
  • HDMI video output

Scope of delivery

  • 1x Micro USB cable (0.75 m)
  • 1x QIG

What kind of AV-/ HDMI-Switches & Distributors are you looking for?