• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55346 HDMI extender 100 m 5 GHz 1920 x 1080 Pixel built-in LED display, with loop function, Secure wireless t

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus wireless HDMI extender / splitter set (100 m, 1x4)

  • Wireless transmission of full HD AV signals over a distance of up to 100 m (1:1 connection, unrestricted view)
  • Supports Point-to-Point (point-to-point) and multicast (point-to-multipoint) transmission
  • Transmission of HDMI signals in Full HD with max. Resolution of 1080p / 60 Hz
  • Can be extended to up to 4 receiver units (DS-55347) and offers a video splitter functionality with further receivers
  • Distribute your HDMI signal to up to 4 displays
  • Additional HDMI output (loop-out) on the transmitter module for connection to an external monitor
  • IR transmission for controlling the source device from the output display
  • Plug & Play - no software or drivers needed
  • HDMI 1.4, HDCP 1.3

Technical specifications

  • Wireless transmission of full HD AV signals over a distance of up to 100 m (1:1 connection, unrestricted view)
  • Transmission of HDMI signals in Full HD with max. Resolution of 1080p / 60 Hz
  • Transmission distance 1:1 connection: Up to 100 m (unrestricted view)
  • Transmission distance 1:2 connection: Up to 60 m (unrestricted view)
  • Transmission distance 1:3 connection: Up to 45 m (unrestricted view)
  • Transmission distance 1:4 connection: Up to 25 m (unrestricted view)
  • Frequency: 5 GHz
  • HDMI 6.75 Gbps transfer rate
  • Transfer latency 150 - 200 ms
  • Operating temperature: 0°C to 50°C
  • Transmission unit power consumption: Approx. 3 W
  • Power consumption of receiver: Approx. 1.5 W
  • Dimensions (1 unit): L 11.8 x W 6.35 x H 1.8 cm
  • Weight: transmitter 172 g, receiver 170 g
  • HDTV resolution max. 1920 x 1080 Pixel, 60Hz
  • Range: 100 m
Product type

HDMI extender

Frequency

5 GHz

Interfaces (input)

HDMI™

Infrared

Interfaces (output)

HDMI™

Infrared

Video resolution

1920 x 1080 Pixel

Features

built-in LED display

with loop function

Secure wireless transmission

Range (max.)

100 m

Factory colour

Black

Weight

0.762 kg

Power supply (LOV)

via mains outlet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3333869 Digitus DS-55346 HDMI extender 100 m 5 GHz 1920 x 1080 Pixel built-in LED display, with loop function, Secure wireless t

Description

Experience ultimate flexibility and performance in the transmission of your Full HD AV-signals with our wireless transmission system, which offers a range of up to 100 meters in a 1:1-connection with unrestricted view. Our system supports both Point-to-Point (point-to-point) and multicast (point-to-multipoint) transmissions, WAS gives you the freedom to transmit your AV signal to multiple displays simultaneously or connect a single source to different target devices. With a maximum resolution of 1080p / 60 Hz, our system guarantees sharp and smooth playback of your content. In addition, you can easily expand your system to up to 4 receiver units (DS-55347), in order to achieve a video splitter function and to distribute your HDMI signal to up to 4 displays. The transmitter module has an additional HDMI output (loop-out), which enables you to connect an external monitor, while the integrated IR-transmission enables a comfortable control of your source device directly from the output display (receiver unit). Our plug-and-play system does not require additional software or driver installation and is ready for immediate use.

This text is machine translated.

Features

  • Supports Point-to-Point (point-to-point) and multicast (point-to-multipoint) transmission
  • Can be extended to up to 4 receiver units (DS-55347) and offers a video splitter functionality with further receivers
  • Distribute your HDMI signal to up to 4 displays
  • Additional HDMI output (loop-out) on the transmitter module for connection to an external monitor
  • IR transmission for controlling the source device from the output display
  • Plug & Play - no software or drivers needed
  • Note: The transmission distance with restricted visibility cannot be determined as a lump sum and depends on the local conditions
  • Note: Walls, glass, etc. reduce the signal cover or cause signal loss
  • KVM: No.
  • Power over Ethernet (PoE): No.

Scope of delivery

  • 2x antenna
  • 2x power supply, cable length 1.2 m
  • 2x IR-connection cable, 1.2 m
  • 1x user manual

What kind of AV Senders are you looking for?