
Number
Highlights & Details
Digitus HDMI fiber KVM IP extender set, 4K/60Hz
- High range: AV signal transmission via fiber optic cable – single mode up to 40 km, multi-mode up to 300 m – point-to-point connection
- Expandable via IP: Supports up to 253 receivers (displays) - point-to-multipoint connection
- Flexible & powerful via IP: Use of existing 1G network infrastructure or use 1G network switches for signal transmission in an unlimited distance possible - Cascading
- Expansion options: Additional receiver (RX) available separately (model DS-55349)
- SFP-Modules available separately (not included) - LC Singlemode (SM): DN-81002, LC Multimode (MM): DN-81000
- Wide compatibility: Supports LC & SC SFP modules, single-mode and multimode fiber optic cables
- Excellent picture quality: Transfer in UHD of up to 4K/60Hz (3840x2160p) with low latency of 80-140 ms
- KVM function at the receiver side - connection of mouse and keyboard for controlling the signal source
- Additional audio output: 3.5 mm stereo port for a separate audio transmission
- HDMI loop-out: Connect a local monitor to the transmitter unit (TX)
Technical specifications
- Max. Resolution ultra HD 4K/60Hz (3840×2160p)
- Max. Range: Single mode (SM) up to 40 km, multi-mode (MM) up to 300 m.
- Max. Video bandwidth 18 Gbps
- Latency 80–140 ms
- Max. HDMI cable length 5 m
- Supports up to 253 receiver units
- Operating temperature: -10 °C to + +50 °C.
- Power consumption: TX approx. 7.5 W, RX approx. 7.5 W
- Dimensions (1 unit) 10.6 × 10.3 × 2.6 cm
- Weight TX 307 g, RX 303 g
- Product type
HDMI extender set
- Transfer type
via FO cable
- Interfaces (input)
HDMI™
HDMI® input
HDMI® output
SFP
USB
USB type A
USB A (USB 1.1)
PSU connector
RS232
Micro USB
Show more
- Interfaces (output)
HDMI™
HDMI® output
SFP
USB
USB type A
USB A (USB 1.1)
PSU connector
RS232
Micro USB
Headphone jack (3.5 mm)
- Features
built-in LED display
- Resolution (max.)
3840 x 2160 p
- Range (max.)
40000 m
- Factory colour
Black
- Weight
1.22 kg
- No. of outputs
1 x
- No. of inputs
1 x
- Supported monitors
1
- Power supply (LOV)
via PSU
- Cable length
300 m
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Cable use
FO
- Connection type
HDMI
Documents & Downloads
Datasheet
Datasheet 3462077 Digitus DS-55348 HDMI™, HDMI® input, HDMI® output, SFP, USB, USB type A, USB A (USB 1.1), PSU connector, RS232, Micro US
User & Safety Instructions
User & Safety Instructions 3462077 Digitus DS-55348 HDMI™, HDMI® input, HDMI® output, SFP, USB, USB type A, USB A (USB 1.1), PSU connector, RS232, Micro US
Description
This text is machine translated.
Features
- Supports HDMI 2.0
- Supports HDCP 2.2 / 1.4
- Suitable for wall mounting
- Protection against: Short circuit, overvoltage, ESD
- Connections in the transmitter unit (TX):
- 1× HDMI input (4K/60Hz) – signal source
- 1× HDMI output (4K/60Hz) – Local display
- 1× SFP output (LC, SC) - SFP module
- 1× USB-A (1.1) – SIGNAL SOURCE (PC)
- 1× Power supply connection (DC 5V/2A) – external power supply
- 1× RS232 pass-through – device control
- 1× Micro USB – FW update port
- 1× 3.5 mm stereo audio input – separate audio uncoupling
- 1× Reset button
- 3× Status LED
- Receiver unit connections (RX):
- 1× HDMI output (4K/60Hz) – display
- 1× SFP input (LC, SC) - SFP module
- 2× USB-A (1.1) – Mouse & keyboard
- 1× Power supply connection (DC 5V/2A) – external power supply
- 1× RS232 pass-through – device control
- 1× Micro USB – FW update port
- 1× 3.5 mm stereo audio output – separate audio output
- 1× Reset button
- 3× Status LED
- Housing: metal
- Colour, black
Scope of delivery
- 1x transmitter unit
- 1x receiver unit
- 2x power supply, EU plug (DC 5V/2A, 1.2 m)
- 1x USB cable (1.2 m)
- 1x attachment material wall mounting brackets, screws)
- 2 x RS232 terminal Block
- 2x ground screws
- 1x user manual

































