
Highlights & Details
Digitus HDMI KVM IP extender set, 4K/60Hz
- High range: AV-signal transmission via CAT6 (or higher) cable on up to 200 m - point-to-point connection
- Expandable via IP: Supports up to 253 receivers (displays) - point-to-multipoint connection
- Flexible & powerful via IP: Use of existing 1G network infrastructure or use of additional 1G network switches for signal transmission in an unlimited distance possible - Cascading
- Expansion options: Additional receiver (RX) available separately (model DS-55356)
- Additional connectivity & control: KVM function for connection of mouse & keyboard as well as touch-screen support on the receiver side
- Excellent picture quality: Transfer in UHD of up to 4K/60Hz (4096 x 2160p) with low latency of 120-170 ms
- Supports CAT6 (or higher) network cable
Technical specifications
- Max. Resolution ultra HD 4K/60Hz (4096×2160p)
- Max. Point-to-point range 200 m
- Max. Range point-to-multipoint: 120 m
- Max. Cascading range per distance: 120 m.
- Max. Video bandwidth 18 Gbps
- Latency: 120–170 ms (4K/60Hz), 80–110 ms (full HD)
- Max. HDMI cable length 5 m
- Supports up to 253 receiver units
- Operating temperature: -20 °C to +60°C
- Power consumption: TX approx. 3.5 W, RX approx. 2.5 W
- Dimensions (1 unit) 10.9 × 8.95 × 2.63 cm
- Weight TX 240 g, RX 243 g
- Product type
HDMI extender set
- Transfer type
via RJ45 network cable
- Interfaces (input)
HDMI™
HDMI® input
USB
USB type A
USB A (USB 1.1)
RJ45
Micro USB
- Interfaces (output)
HDMI™
HDMI® output
USB
USB type A
USB A (USB 1.1)
RJ45
Micro USB
- Features
built-in LED display
- Resolution (max.)
4096 x 2160 p
- Range (max.)
200 m
- Factory colour
Black
- Weight
0.98 kg
- No. of outputs
1 x
- No. of inputs
1 x
- Supported monitors
1
- Power supply (LOV)
via PSU
- Type A
HDMI plug
- Type B
HDMI plug
- Connection type
HDMI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462075 Digitus DS-55355 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45, Micro USB HDMI extender set via RJ45 networ
User & Safety Instructions
User & Safety Instructions 3462075 Digitus DS-55355 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45, Micro USB HDMI extender set via RJ45 networ
Description
This text is machine translated.
Features
- KVM Support: Connection of mouse & keyboard as well as touch-display at the receiver side
- Supports CAT6 or higher network cable
- HDMI 2.0
- HDCP 2.2 / 1.4
- Protection against: Short circuit, overvoltage, ESD
- Connections in the transmitter unit (TX):
- 1× HDMI input (4K/60Hz) – signal source
- 1× RJ45 output – CAT transfer cable
- 1× USB-A (2.0) – SIGNAL SOURCE (PC)
- 1× power supply connection (DC 5V/1A) - external mains adapter
- 1× Micro USB – FW update port
- 1× Reset button
- 2× Status LED
- Receiver unit connections (RX):
- 1× HDMI output (4K/60Hz) – display
- 1× RJ45 input – CAT transfer cable
- 2× USB-A (2.0) – mouse, keyboard, touch display
- 1× power supply connection (DC 5V/1A) - external mains adapter
- 1× Micro USB – FW update port
- 1× Reset button
- 2× Status LED
- Housing: metal
- Colour, black
Scope of delivery
- 1x transmitter unit
- 1x receiver unit
- 2x power supply, EU plug (DC 5V/1A, 1.5 m)
- 1x USB cable (1.2 m)
- 1x user manual

































