• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA connection cable

  • With latch for a secure connection

Technical specifications

Product type

Hard drives Cable

Connection type

SATA III

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Red

Shielding

none

Connector version

straight

Cable features

highly flexible

26

Cable use

Hard drives

Version

Cable

Copper

Cable design

Flat

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678257 Digitus Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

Description

This internal data cable used to connect Serial-ATA Hard Drives as well as CD-/DVD/Blue-Ray Recorder to the Mainboard, for example. It's also downward compatible to SATA rev. II/I

Features

  • 7-wire cable
  • End pieces riveted
  • SATA revision 3
  • Style: Flat Cable
  • Locking: Metal latch
  • Hood: cast
  • AWG: 26
  • Material: CU wires

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)