• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Hard drives, PC, Hard drive Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SATA connection cable, L-type, socket/socket, 0.5 m long, straight, SATA II/III, red

  • Less heat build-up in the PC
  • Compatible with the serial ATA standard
  • Data transfer rate up to 300 MB/s
  • 7-wire cable, UL 21149
  • 4 x data cable, 3 x earthing cable
  • Provides for a secure connection between the hard drive and the motherboard
  • Track 1: SATA connector (7 pin), L-type
  • Connection 2: SATA (7 pin) connector, L-type
  • SATA revision 3
  • Data rate: 6 Gbit/s

Technical specifications

  • Hood: cast
Product type

Hard drives

Connection type

SATA II

SATA III

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Red

Connector version

straight

Cable features

Flat

ribbon

Cable use

Hard drives

PC

Hard drive

Version

Cable

Cable design

Flat

Transfer rate (max.)

6 GBit/s

Weight

20 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1556311 Digitus Hard drives, PC, Hard drive Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

User & Safety Instructions

User & Safety Instructions 1556311 Digitus Hard drives, PC, Hard drive Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

Description

This internal data cable is suitable for example for connecting Serial ATA hard drives and CD/DVD/Blu-ray writer/drives on the main board and is backward compatible with SATA Rev. II/I.

This text is machine translated.

What kind of SATA Cables are you looking for?